Infineon Technologies AGJANTXV2N6782UMOSFETs
Trans MOSFET N-CH 100V 3.5A 18-Pin LLCC
| Not Compliant | |
| 3A001a.1.c. | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Hex Drain Octal Source Dual Gate | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.5 | |
| 610@10V | |
| 8.1(Max)@10V | |
| 8.1(Max) | |
| 190@25V | |
| 15000 | |
| 20(Max) | |
| 25(Max) | |
| 25(Max) | |
| 15(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.92(Max) mm |
| Package Width | 7.49(Max) mm |
| Package Length | 9.14(Max) mm |
| PCB changed | 18 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 18 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。