Microchip TechnologyJANTXV2N6678通用双极型晶体管
Trans GP BJT NPN 400V 15A 6000mW 3-Pin(2+Tab) TO-3 Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 650 | |
| 400 | |
| 8 | |
| 1.5@3A@15A | |
| 1@3A@15A | |
| 15 | |
| 15@1A@3V|8@15A@3V | |
| 6000 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 7.92 |
| Package Width | 26.42 |
| Package Length | 39.29 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

