Microchip TechnologyJANTXV2N5661通用双极型晶体管
Trans GP BJT NPN 300V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 400 | |
| 300 | |
| 6 | |
| -65 to 200 | |
| 1.2@0.1A@1A|1.5@0.4A@2A | |
| 0.4@0.1A@1A|0.8@0.4A@2A | |
| 2 | |
| 25@50mA@2V|25@0.5A@5V|15@1A@5V|5@2A@5V | |
| 2000 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) mm |
| Package Width | 17.78 mm |
| Package Length | 7.36 + 24.43(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
