Semicoa SemiconductorsJANTXV2N4261通用双极型晶体管
Trans GP BJT PNP 15V 0.03A 200mW 4-Pin TO-72
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| 15 | |
| 15 | |
| 4.5 | |
| -65 to 200 | |
| 0.15@0.1mA@1mA|0.35@1mA@10mA | |
| 0.03 | |
| 25@1mA@1V|30@10mA@1V|20@30mA@1V | |
| 200 | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-72 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。