| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| 产品类别 | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 100 |
| Maximum Collector-Emitter Voltage (V) | 80 |
| Maximum Base-Emitter Voltage (V) | 8 |
| Maximum Base-Emitter Saturation Voltage (V) | 1.2@0.1A@1A|1.6@0.5A@5A |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.25@0.1A@1A|2@0.5A@5A |
| Maximum DC Collector Current (A) | 5 |
| Minimum DC Current Gain | 30@50mA@2V|40@1A@2V|15@5A@5V |
| Maximum Power Dissipation (mW) | 2000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Supplier Temperature Grade | Military |
| Mounting | Stud |
| Package Width | 11.12(Max) mm |
| Package Length | 12.83(Max) mm |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-111 |
| Pin Count | 4 |
| Lead Shape | Terminal Stud |