Microchip TechnologyJANTXV2N2907AUA/TR通用双极型晶体管
Trans GP BJT PNP 60V 0.6A 400mW 4-Pin Case UA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.40 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 5 | |
| -65 to 200 | |
| 1.3@15mA@150mA|2.6@50mA@500mA | |
| 0.4@15mA@150mA|1.6@50mA@500mA | |
| 0.6 | |
| 10000 | |
| 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | |
| 400 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5.71(Max) |
| Package Length | 3.93(Max) |
| PCB changed | 4 |
| Supplier Package | Case UA |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。