Microchip TechnologyJANTXV2N2219A通用双极型晶体管
Trans GP BJT NPN 50V 0.8A 800mW 3-Pin TO-39 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 75 | |
| 50 | |
| 6 | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 0.8 | |
| 10000 | |
| 50@0.1mA@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V | |
| 800 | |
| -55 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

