Microchip TechnologyJANTXV1N6638Rectifiers
Diode Switching 125V 0.3A 2-Pin Case D Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 150 |
| Single | |
| 125 | |
| 0.3@Ta=75C | |
| 2.5 | |
| 1.1@0.2A | |
| 0.5 | |
| 4.5 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 1.91(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case D |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。