Microchip TechnologyJANTXV1N5552/TRRectifiers
Diode Switching 600V 5A 2-Pin Case E T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 660 |
| Single | |
| 600 | |
| 5 | |
| 100 | |
| 1.2@9A | |
| 1 | |
| 2000 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Military | |
| Diameter | 3.42(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.7(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case E |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
