Microchip TechnologyJANTXV1N4148UBDRectifiers
Diode Switching 75V 0.2A 4-Pin Case UB Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Dual Series | |
| 75 | |
| 0.2@Ta=75C | |
| 2 | |
| 1.2@0.1A | |
| 0.5 | |
| 20 | |
| -65 | |
| 200 | |
| Waffle | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.74(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
