Microchip TechnologyJANTX2N7228MOSFETs
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-254
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 4 | |
| 12 | |
| 100 | |
| 25 | |
| 515@10V | |
| 120(Max)@10V | |
| 120(Max) | |
| 4000 | |
| 130(Max) | |
| 190(Max) | |
| 170(Max) | |
| 35(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 20.19(Max) - 6.48 |
| Package Width | 6.6 |
| Package Length | 13.72 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
