Microchip TechnologyJANTX2N720A通用双极型晶体管
Trans GP BJT NPN 80V 0.5A 500mW 3-Pin TO-18 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 120 | |
| 80 | |
| 7 | |
| -65 to 200 | |
| 1.3@15mA@150mA | |
| 5@15mA@150mA | |
| 0.5 | |
| 10000 | |
| 20@0.1mA@10V|35@10mA@10V|40@150mA@10V | |
| 500 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
