Microchip TechnologyJANTX2N6764MOSFETs
Trans MOSFET N-CH 100V 38A 3-Pin(2+Tab) TO-3
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 38 | |
| 100 | |
| 25 | |
| 65@10V | |
| 125(Max)@10V | |
| 125(Max) | |
| 65(Max) | |
| 22(Max) | |
| 2 | |
| 4000 | |
| 130(Max) | |
| 190(Max) | |
| 170(Max) | |
| 35(Max) | |
| -55 | |
| 150 | |
| Military | |
| 20 | |
| 152 | |
| 500(Max) | |
| 1.9 | |
| Mounting | Through Hole |
| Package Height | 7.92 |
| Package Width | 26.42 |
| Package Length | 39.29 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。