Infineon Technologies AGJANTX2N6756MOSFETs
Trans MOSFET N-CH 100V 14A 3-Pin(2+Tab) TO-204AE
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 14 | |
| 210@10V | |
| 35(Max)@10V | |
| 35(Max) | |
| 650@25V | |
| 75000 | |
| 45(Max) | |
| 80(Max) | |
| 60(Max) | |
| 35(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 7.74(Max) mm |
| Package Width | 25.53(Max) mm |
| Package Length | 39.37(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-204AE |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。