Microchip TechnologyJANTX2N4930通用双极型晶体管
Trans GP BJT PNP 200V 0.2A 1000mW 3-Pin TO-39 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 200 | |
| 200 | |
| 5 | |
| 1@1mA@10mA|1.2@3mA@30mA | |
| 1@1mA@10mA|1.2@3mA@30mA | |
| 0.2 | |
| 30@0.1mA@10V|40@1mA@10V|40@10mA@10V|50@30mA@10V|30@50mA@20V | |
| 1000 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。