| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| 产品类别 | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 100 |
| Maximum Collector-Emitter Voltage (V) | 70 |
| Maximum Base-Emitter Voltage (V) | 10 |
| Maximum Base-Emitter Saturation Voltage (V) | 1.5@500mA@5A|2.5@1A@10A |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.6@500mA@5A|2.5@1A@10A |
| Maximum DC Collector Current (A) | 10 |
| Minimum DC Current Gain | 50@1A@5V|40@5A@5V|10@10A@5V |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Supplier Temperature Grade | Military |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 3 |
| Lead Shape | Through Hole |