Microchip TechnologyJANTX2N3440UA通用双极型晶体管
Trans GP BJT NPN 250V 1A 800mW 4-Pin UA Waffle
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 300 | |
| 250 | |
| 7 | |
| 1.3@4mA@50mA | |
| 0.5@4mA@50mA | |
| 1 | |
| 40@20mA@10V|30@2mA@10V|10@0.2mA@10V | |
| 800 | |
| -55 | |
| 200 | |
| Waffle | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 5.72(Max) mm |
| Package Length | 3.93(Max) mm |
| PCB changed | 4 |
| Supplier Package | UA |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

