| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.50 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 15 |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 8.5 |
| Maximum Reverse Leakage Current (uA) | 5 |
| Maximum Regulator Current (mA) | 25 |
| Maximum Zener Impedance (Ohm) | 16 |
| Maximum Power Dissipation @ 25C (mW) | 500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Typical Voltage Temperature Coefficient | 0.082%/°C |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| Pin Count | 2 |