Microchip TechnologyJANTX1N746D-1齐纳二极管
Zener Diode Single 3.3V 1% 24Ohm 500mW 2-Pin DO-35 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 1% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 110 | |
| 24 | |
| -65 | |
| 175 | |
| Military | |
| -0.07%/°C(Max) | |
| Bag | |
| 0.2 | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

