Microchip TechnologyJANTX1N6309US齐纳二极管
Zener Diode Single 2.4V 5% 30Ohm 500mW 2-Pin B-MELF Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 5% | |
| 1500 | |
| 500 | |
| 20 | |
| 100 | |
| 177 | |
| 30 | |
| 1 | |
| -65 | |
| 175 | |
| Military | |
| -0.085%/°C(Max) | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | B-MELF |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
