| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 100 |
| Maximum Continuous Forward Current (A) | 3 |
| Peak Non-Repetitive Forward Surge Current (A) | 35 |
| Maximum Forward Voltage (V) | 2.04@9.4A |
| Peak Reverse Current (uA) | 1 |
| Peak Reverse Recovery Time (ns) | 30 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 155 |
| Packaging | Bag |
| Supplier Temperature Grade | Military |
| Diameter | 2.16(Max) |
| Mounting | Through Hole |
| Package Length | 6.35(Max) |
| PCB changed | 2 |
| Supplier Package | Case A |
| Pin Count | 2 |
| Lead Shape | Through Hole |