| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 4.5 | |
| 150 | |
| 1.1@3A | |
| 1 | |
| 400 | |
| -65 | |
| 175 | |
| Diameter | 4.57(Max) |
| Mounting | Through Hole |
| Package Length | 4.32(Max) |
| PCB changed | 2 |
| Supplier Package | Case G-4 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode JANTX1N5420 rectifier from Semtech. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 4.5 A. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
