Microchip TechnologyJANTX1N4954US/TR齐纳二极管
Diode Zener Single 6.8V 5% 5000mW 2-Pin E-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 5% | |
| 700 | |
| 5000 | |
| 175 | |
| 150 | |
| 700 | |
| 1 | |
| -65 | |
| 175 | |
| Military | |
| 0.05%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) mm |
| Package Width | 3.76(Max) mm |
| Package Length | 5.72(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | E-MELF |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

