| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 800 |
| Single | |
| 800 | |
| 2@Ta=55C | |
| 25 | |
| 1.2@1A | |
| 0.5 | |
| 250 | |
| -65 | |
| 175 | |
| Bulk|Tape and Reel | |
| Military | |
| Diameter | 2.8(Max) |
| Mounting | Through Hole |
| Package Length | 4.2(Max) |
| PCB changed | 2 |
| Supplier Package | Case G-2 |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
