Microchip TechnologyJANTX1N4460US/TR齐纳二极管
Diode Zener Single 6.2V 5% 1500mW 2-Pin A-MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 1500 | |
| 40 | |
| 10 | |
| 230 | |
| 200 | |
| 1500 | |
| -65 | |
| 175 | |
| Military | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) mm |
| Package Width | 2.62(Max) mm |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | A-MELF |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

