| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 80 | |
| 5.5 | |
| 1.45@250mA@2.5A|2.2@500mA@5A | |
| 0.25@250mA@2.5A|1.5@500mA@5A | |
| 5 | |
| 40@5A@5V|70@2.5A@5V|50@50mA@5V | |
| 2000 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Stud |
| Package Height | 23.44(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 12.81(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-59 |
| 3 | |
| Lead Shape | Terminal Stud |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。