| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 8.7 |
| Zener Voltage Tolerance | 5% |
| Maximum Voltage Regulation (mV) | 5500 |
| Maximum Forward Voltage (V) | 1.1 |
| Maximum Power Dissipation (mW) | 500 |
| Test Current (mA) | 2 |
| Maximum Reverse Leakage Current (uA) | 0.5 |
| Maximum Regulator Current (mA) | 8 |
| Maximum Zener Impedance (Ohm) | 200 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| Pin Count | 2 |
| Lead Shape | Through Hole |