Microchip TechnologyJANS RAD HARD DATA-JANSR2N7389MOSFETs
Trans MOSFET P-CH 100V 6.5A 3-Pin TO-205AF
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 6.5 | |
| 100 | |
| 25 | |
| 350@12V | |
| 45(Max)@12V | |
| 800 | |
| 70(Max) | |
| 50(Max) | |
| 70(Max) | |
| 30(Max) | |
| -55 | |
| 150 | |
| Military | |
| Diameter | 9.39(Max) |
| Mounting | Through Hole |
| Package Height | 4.57(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-205AF |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。