Microchip TechnologyJAN2N6287达林顿双极型晶体管
Trans Darlington PNP 100V 20A 175000mW 3-Pin(2+Tab) TO-3 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 7 | |
| 4@200mA@20A | |
| 20 | |
| 2@40mA@10A|3@200mA@20A | |
| 1500@1A@3V|1250@10A@3V|300@20A@3V | |
| 175000 | |
| -65 | |
| 175 | |
| Military | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.92 mm |
| Package Width | 26.42 mm |
| Package Length | 39.29 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。