Sensitron SemiconductorJAN1N6344US齐纳二极管
Diode Zener Single 68V 500mW 2-Pin MELF T/R
| Not Compliant | |
| EAR-99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 68 | |
| 3200 | |
| 500 | |
| 1.8 | |
| 0.05 | |
| 6.3 | |
| 155 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| 0.101%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

