| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±15 | |
| 18 | |
| 120@10V | |
| 39@10V | |
| 39 | |
| 2100@25V | |
| 83000 | |
| 22 | |
| 26 | |
| 44 | |
| 19 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Use Ixys Corporation's IXTY18P10T power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 83000 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

