| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| 26 | |
| 170@10V | |
| 56@10V | |
| 56 | |
| 2740@25V | |
| 300000 | |
| 21 | |
| 33 | |
| 46 | |
| 18 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Width | 4.9(Max) |
| Package Length | 15.8(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3P |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

