IXYSIXTH88N30PMOSFETs

Trans MOSFET N-CH 300V 88A 3-Pin(3+Tab) TO-247

Use Ixys Corporation's IXTH88N30P power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 600000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with polarht technology.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。