| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 1000 | |
| ±20 | |
| 36 | |
| 240@10V | |
| 380@10V | |
| 380 | |
| 9200@25V | |
| 700000 | |
| 30 | |
| 55 | |
| 110 | |
| 41 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9.6(Max) |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the IXFN36N100 power MOSFET, developed by Ixys Corporation. Its maximum power dissipation is 700000 mW. This device utilizes hiperfet technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。