| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | Yes |
| PPAP | Unknown |
| 产品类别 | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 420 |
| Maximum Drain-Source Resistance (mOhm) | 2.6@10V |
| Typical Gate Charge @ Vgs (nC) | 670@10V |
| Typical Gate Charge @ 10V (nC) | 670 |
| Typical Input Capacitance @ Vds (pF) | 47000@25V |
| Maximum Power Dissipation (mW) | 1670000 |
| Typical Fall Time (ns) | 255 |
| Typical Rise Time (ns) | 155 |
| Typical Turn-Off Delay Time (ns) | 115 |
| Typical Turn-On Delay Time (ns) | 47 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Mounting | Through Hole |
| Package Height | 26.16(Max) |
| Package Width | 5.13(Max) |
| Package Length | 19.96(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| Pin Count | 3 |