| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 90 | |
| 12.8@10V | |
| 78@10V | |
| 78 | |
| 5420@25V | |
| 390000 | |
| 13 | |
| 26 | |
| 62 | |
| 22 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.45(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.24(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

