| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 140 | |
| 11@10V | |
| 155@10V | |
| 155 | |
| 4700@25V | |
| 600000 | |
| 26 | |
| 50 | |
| 85 | |
| 35 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 21.46(Max) mm |
| Package Width | 5.3(Max) mm |
| Package Length | 16.26(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 |
If you need to either amplify or switch between signals in your design, then Ixys Corporation's IXFH140N10P power MOSFET is for you. Its maximum power dissipation is 600000 mW. This N channel MOSFET transistor operates in enhancement mode. This device utilizes hiperfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。