LittelfuseIXFA38N30X3MOSFETs
Trans MOSFET N-CH 300V 38A 3-Pin(2+Tab) D2PAK T/R/Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| -55 to 150 | |
| 38 | |
| 50@10V | |
| 35@10V | |
| 35 | |
| 2240@25V | |
| 240000 | |
| 14 | |
| 23 | |
| 60 | |
| 19 | |
| -55 | |
| 150 | |
| Tape and Reel|Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。