NXP SemiconductorsIW612UK/A1IZ组合型无线模块
WLAN+BT+ZigBee Chip 2400MHz to 2483.5MHz/5170MHz to 5895MHz 140-Pin WLCSP
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT+ZigBee | |
| Chip | |
| 480 | |
| 2400 to 2483.5|5170 to 5895 | |
| 2400 to 2483.5 | |
| UART | |
| 21dBm(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.11a/b/g/n/ac/ax | |
| Mounting | Surface Mount |
| Package Height | 0.34(Max) mm |
| Package Width | 4.39 mm |
| Package Length | 4.96 mm |
| PCB changed | 140 |
| Supplier Package | WLCSP |
| 140 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。