NXP SemiconductorsIW610FHN/A1ZDIMP组合型无线模块
WLAN+BT+ZigBee Chip 2400MHz to 2483.5MHz/4900MHz to 5895MHz 81-Pin HVQFN EP
| Compliant | |
| 5A992.c | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| WLAN+BT+ZigBee | |
| Chip | |
| 54 | |
| 2400 to 2483.5|4900 to 5895 | |
| 2400 to 2483.5 | |
| UART/USB | |
| 23dBm(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Bluetooth v5.4(BLE) | |
| IEEE 802.11ax|IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7.5 |
| Package Length | 8 |
| PCB changed | 81 |
| Supplier Package | HVQFN EP |
| 81 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。