10-25% 折扣

iWave SystemsIW-G24D-CU2F-4E002G-S008G-LCM可编程逻辑开发板和套件

Arria 10 SX480 (-2 FPGA, H2 transceiver) SOC SOM based FMC+ development kit with Linux OS

iWave’s Intel Arria10 SoC/FPGA FMC+ Development Kit comprises of Arria10 SoC/FPGA SOM and High-Performance FMC+ Carrier Card. Arria10 SoC/FPGA FMC+ Development Kit provides developers the best Out-Of-The box experience. It enables, customers to develop rapid prototypes and validate the highspeed interfaces and I/Os. The SOM is equipped with 4GB DDR4 RAM (64bit) from FPGA and 2GB DDR4 SDRAM (32bit) with ECC from HPS (Expandable). Arria10 SoC/FPGA Development Kit carrier board supports wide range of highspeed interfaces like FMC+ Connector, PCIe x 4 Connector and NVMe M.2 Connector to validate Arria10 FPGA high speed transceivers and also it supports HDMI Output, USB Blaster-II, Pmod connectors, LEDs, push buttons, sliding switches to validate the Arria10 FPGA I/Os. And, other on-board switches and connectors are available to validate Arria10 SoC (HPS) interfaces.

 

Features

  •  Arria 10 SoC & FPGA device compatibility

  •  SX270, SX320, SX480, SX570, SX660

  •  GX270, GX320, GX480, GX570, GX660

  •  24 high speed transceivers @ 17.4Gbps

  •  FMC+ Connector x 1

  •  Gigabit Ethernet x 1 Port

  •  PCIe x 4 lane Connector

  •  NVMe M.2 Connector (through PCIe x 4 lane)

  •  USB Blaster-II Interface

  •  HDMI v.1.4a Out

  •  Pmod Connectors

  •  LEDs, Push Buttons, Slide Switches

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    0 星期
    • Price: $2,209.67
    1. 1+$2,209.67

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。