Reduced Price

iWave SystemsIW-G15D-Q704-3D001G-E008G-LCD嵌入式系统开发板和套件

I.MX6 QUAD/I.MX6 DUAL/I.MX6 DUAL LITE/I.MX6 SOLO System on Module - SOM Development Kit 800MHz/1000MHz CPU 1.5GB RAM 2MB/4GB eMMC Flash/SPI Flash Android Nougat 7.1.1/Linux 4.1.15

iWave's NXP i.MX6 Qseven Development Board incorporates Qseven compatible i.MX6x SOM which is based on NXP's iMX6 Series multimedia focused processor and Generic Qseven compatible Development Board. This platform can be used for quick prototyping of any high end applications in verticals like Automotive, Industrial & Medical. Being a nano ITX form factor with 120mmx120mm size, the board is highly packed with all necessary onboard connectors to validate complete i.MX6 CPU features.

Features

  •  • Ideal for Quick Proof of concept (POC) development.
  •  • Shortens 60% of the new product development life cycle
  •  • Quick customization services in a very shorter period
  •  • Wide range of BSP support available
  • 9 个零件: 可以在 2 天内配送

      Total$1,054.35Price for 1

      • 可以在 2 天内配送

        Ships from:
        美国
        Date Code:
        +
        Manufacturer Lead Time:
        4 星期
        • In Stock: 9
        • Price: $1,054.35

      设计 AI 驱动的医疗设备

      阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。