C&KITS23FR1STSwitch Tactile
Switch Tactile OFF Mom SPST Button PC Pins 0.05A 12VDC 50000Cycles 1.57N Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| >250VAC | |
| >100 | |
| <100 | |
| 50000 | |
| 1.57 | |
| 2.5 | |
| 2 | |
| 5 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.3 | |
| 4.5 | |
| Polyamide | |
| Right Angle | |
| -25 | |
| 70 | |
| Tray | |
| 7.2 | |
| 5.95 | |
| 7 | |
| 7.2 | |
| 11.1 | |
| 7 | |
| Silver | |
| Brass | |
| Polyamide/N/A |
Turn on or off your circuit simply by applying pressure to this ITS23FR1ST tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The ITS23FR1ST tactile switch has a PC pin termination style. This button actuator is 2.5 mm long. This product is 7.2 mm long, 7 mm tall and 11.1 mm deep. The maximum DC voltage rating is 12 VDC.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

