Lattice SemiconductorISPLSI 5256VE-125LT128复杂可编程逻辑器件
CPLD ispLSI® 5000VEFamily 12KGates 256Macro Cells 125MHz 3.3V 128-Pin TQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| ispLSI® 5000VE | |
| ROMLess | |
| 8 | |
| 4 | |
| 256 | |
| 35 | |
| 12000 | |
| No | |
| 96 | |
| 256 | |
| Yes | |
| Yes | |
| Yes | |
| 167 | |
| 4.5 | |
| 7.5 | |
| 125 | |
| Yes | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 2.5|3.3 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 128 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 128 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
