Lattice SemiconductorISPLSI 2032VE-180LTN44复杂可编程逻辑器件
CPLD ispLSI® 2000VEFamily 1KGates 32Macro Cells 180MHz 3.3V 44-Pin TQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ispLSI® 2000VE | |
| ROMLess | |
| 8 | |
| 3 | |
| 32 | |
| 1000 | |
| No | |
| 32 | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 200 | |
| 4 | |
| 5 | |
| 180 | |
| No | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 65(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| ispLSI | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

