Infineon Technologies AGISP752TFUMA1电流限幅开关

Current Limit SW 1-IN 1-OUT -10V to 16V 1.7A 8-Pin DSO T/R

Reduce the risk of damage to your circuit with the use of this high side ISP752TFUMA1 power switch by Infineon Technologies. This charge controller has single output. This device has a maximum power dissipation of 1500 mW. This charge controller has an input voltage of -16 to 10 V. It features 0.15 Ohm switch on resistance. This device has a supply current of 0.8 mA and a minimum output current of 1.3 A. Its maximum power dissipation is 1500 mW. This charge controller has an operating temperature range of -30 °C to 85 °C.

库存总量: 20,016 个零件

Regional Inventory: 16

    Total$0.79Price for 1

    16 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2248+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      马来西亚
         
      • Price: $0.7915
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2248+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      马来西亚
      • In Stock: 16
      • Price: $0.7915
    • (2500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2545+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      马来西亚
      • In Stock: 20,000
      • Price: $0.7266

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。