| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 100Mbps | |
| 3.9 | |
| 3.9 | |
| 5.9 | |
| Logic | |
| 5.5 | |
| 2.25 | |
| 21 | |
| 3000 | |
| 21 | |
| 566Vp | |
| 15 | |
| 210 | |
| -55 | |
| 125 | |
| Tube | |
| 2.5|3.3|5 | |
| 3/1 | |
| 85 | |
| ±6000@HBM | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

