Texas InstrumentsISO5851DWR栅极和功率驱动器

Driver 5A 1-OUT Inv/Non-Inv 16-Pin SOIC T/R

Correctly change the biasing voltage to a high power transistor by using this ISO5851DWR power driver by Texas Instruments. This device has a maximum propagation delay time of 76(typ) ns and a maximum power dissipation of 700 mW. Its maximum power dissipation is 700 mW. This device has a minimum operating supply voltage of 3 V and a maximum of 5.5 V. This gate driver has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Date Code:
    2520+
    Manufacturer Lead Time:
    12 星期
    Country Of origin:
    美国
    • Price: $4.012
    1. 2000+$4.012
    2. 4000+$3.972
    3. 6000+$3.932
    4. 8000+$3.893
    5. 10000+$3.854
    6. 12000+$3.815
    7. 20000+$3.777
    8. 30000+$3.739
    9. 50000+$3.702

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。