| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| 产品类别 | Transceiver |
| Manufacture Type | Isolated CAN Transceiver |
| Maximum Data Rate | 5Mbps |
| Number of Transceivers | 1 |
| Standard Supported | ISO 11898-2 |
| Minimum Operating Supply Voltage (V) | 4.5|2.25|1.71 |
| Typical Operating Supply Voltage (V) | 5.5|1.8 |
| Maximum Operating Supply Voltage (V) | 5.5|1.89 |
| Maximum Supply Current (mA) | 73.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 7.6(Max) |
| Package Length | 5.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |