10-25% 折扣
VishayISC1210SY100K表面贴装电感器
Inductor RF Chip Molded/Shielded Wirewound 10uH 10% 2.52MHz 30Q-Factor Powdered Iron 0.185A 2Ohm DCR 1210 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.185 | |
| 2 | |
| 30 | |
| 2.52M | |
| 30M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
Make any circuit look clean and compact using this rf chip ISC1210SY100K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 30M Hz. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This SMD inductor has a maximum DC current of 185m A with a maximum resistance of 2 Ohm. It has an inductance of 10u H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

